227161-2
RTANG JK W/MTG PINS, BNC PCB
Introducing the RTANG JK W/MTG PINS, BNC PCB connector from our Alcoswitch MTG/OEG Miniature Relay PCF series. This right-angle jack, featuring a panel mount design and through-hole termination, is ideal for applications requiring reliable coaxial connections. With a single port configuration, a 50 Ω impedance, and an operating frequency of up to 4 GHz, it ensures high performance in demanding environments. The black Valox body, along with nickel and tin plating, offers durability and excellent signal integrity. Included hardware for rear mount installation, such as lockwashers and nuts, simplifies assembly. Wave solder capable and suitable for lead-free processes, this connector meets commercial grade standards and is RoHS compliant. Designed for cable to board or cable to panel connections, it provides a secure and stable interface. With its robust construction and wide operating temperature range, from -55 to 85°C (-67 to 185°F), it's a dependable choice for RF coaxial applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 227161-2 |
Series: | Alcoswitch MTG,OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
Body Material: | VALOX |
Body Shape: | Circular |
Number of Positions: | 1 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
Panel Mount Type: | Lockwasher and Nut |
Additional Features: | Hardware Included |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Tin |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 5080 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board, Cable to Panel |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 227161-2 |
Replacement Part: | 5227161-2 |
SKU: | AMP227161-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |