Enhance your automotive, truck, bus, or off-road vehicle with our durable GEN 50 terminals. Featuring a reliable F-Crimp design and tin contact plating, these receptacle terminals ensure secure connections for optimal performance. With a wire size of .35 mm² and an operating temperature range of -40 to 105 °C (-40 to 221 °F), they are suitable for a wide range of applications. The locking lance and primary locking feature provide added security, making them ideal for automotive use. Compliant with RoHS regulations, these terminals are a sustainable choice for your connectivity needs. Upgrade your vehicle's electrical system with these high-quality terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2272196-2
Termination Method: Crimp
Contact Plating: Tin
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Wire Size: .35 mm²
Crimp Type: F-Crimp
Terminal Primary Locking Feature: Locking Lance
Terminal / Splice Type: Receptacle
Product: Automotive, Truck, Bus, & Off-Road Terminals
SKU: AMP2272196-2
series: Nano MQS
Interface Plating: Tin (Sn)
Mating Tab Thickness: .4 mm / .016 in
Mating Tab Width: .5 mm / .02 in
Wire Insulation Diameter: 1. - 1.3 mm
Wire Size Search: .35 mm²
Wire Type: Copper
Sealable: No
Insulated: No
Receptacle Style: Straight

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: