2266703-2

OCEAN_2.0_APPLICATOR-S-042F050O

Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-042F050O. Designed for precision and ease of use, this applicator is a vital tool for various applications in the manufacturing industry. Its 30 mm (1.12") and 40 mm (1.62") stroke terminators ensure accurate and consistent operation, while the pneumatic feed type guarantees smooth and reliable performance. Whether you're working with connectors or other components, this applicator is a must-have for your toolkit. Rest assured, it meets all necessary compliance standards for quality and safety. Elevate your production process with the OCEAN 2.0 APPLICATOR-S-042F050O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266703-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266703-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: