Enhance the organization and longevity of your automotive wiring with our Right Angle Wire Dress accessory. Designed for seamless integration into the MCON Interconnection System, this black dress features a strain relief for added stability. Constructed with durable polyamide, it ensures reliable performance in a variety of environments. With six available positions and a 90° cable exit angle, it offers flexibility in installation. Meeting RoHS compliance standards, it's a sustainable choice for your automotive needs. Whether for professional or DIY use, this accessory is essential for maintaining a secure and efficient wiring setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2272976-3
Color: Black
Series: MCON Interconnection System
Accessory Type: Wire Dress
Strain Relief: Strain Relief Included
Body Material: Polyamide
Package Quantity: 1
Number of Positions: 6
GPL: N14
Packaging: Bulk
Operating Temperature Range: ,
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Wire
Cable Exit Angle: 90°
Material Flammability Standard: None
Part Aliases: 2272976-3
SKU: AMP2272976-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: