2272975-9
6 Pos. Sealed MCON 1.2 Connect
Enhance your automotive interconnection system with this MCON series housing, designed to accommodate female terminals with precision. Compliant with GMW3191 standards, it offers reliable performance in demanding environments. Featuring a single row layout with a 2.54mm pitch, IP67 rating, and UL 94-HB flammability standard, this housing ensures durability and safety. With six positions for signal connections and a 90° cable exit angle, it facilitates efficient routing within your application. The black PA GF body, measuring 32.65mm in height, is both rugged and aesthetically pleasing. Terminal position assurance and integrated locking features guarantee secure mating, while a wide operating temperature range of -40 to 150°C ensures suitability for diverse conditions. Sealable for added protection, this housing is essential for automotive connectivity. RoHS compliant and serviceable, it upholds environmental and maintenance standards with ease. Indispensable for wire-to-board or wire-to-device setups, this accessory completes your connector system seamlessly. Packaged in a convenient bag/box, it is ready for integration into your assembly process. Elevate your automotive connectivity with this high-quality housing, designed for optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2272975-9 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | N14 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .964 in |
Cable Exit Angle: | 90° |
Height: | 1.285 in, 32.65 mm |
Width: | 18.3 mm, .72 in |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Blank Cavity Position: | 1, 2, 3, 6 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | GMW3191 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2272975-9 |
SKU: | AMP2272975-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |