2273114-3
M12 strgt plug to M12 strgt socket AA
Connect your devices seamlessly with this M12 straight plug to M12 straight socket cable assembly. Designed for efficiency, this 1000mm long cable features 5 positions and a 22 AWG wire size in brown, white, blue, black, and gray. With an amperage of 4A and an operating voltage of 125VAC/125VDC, it ensures reliable performance. The durable polyurethane jacket in sleek black houses the cables securely, while the straight plug and receptacle connectors offer easy installation. RoHS compliant and suitable for a variety of applications, this cable assembly is a dependable choice for wire management in any setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2273114-3 |
Amperage: | 4 A |
Overall Length: | 1000 mm |
Connector End 1: | M12 |
Connector End 2: | M12 |
Cable Diameter: | .196 in, 5 mm |
Number of Positions: | 5 |
Jacket Material: | Polyurethane (PUR) |
Shielded: | No |
Wire Size: | 22 AWG |
Wire Color: | Brown, White, Blue, Black, Gray |
Jacket Color: | Black |
Connector End 1 Gender: | Plug |
Connector End 2 Gender: | Receptacle |
Operating Voltage: | 125 VAC, 125 VDC |
Mount Angle End 1: | Straight |
Mount Angle End 2: | Straight |
SKU: | AMP2273114-3 |
Insulation Material: | PUR |
Connector Color: | Blue |
Keying: | A |
Configuration: | Double Ended |
Wire Size: | .326 mm² |
Housing Material: | Plastic |
Screw & Hole Thread Size: | M12 x M12 |
M8/M12 Application Type: | Sensor/Actuator |
Field Serviceable: | Yes |
Product Type: | Cable Assembly |
Operating Temperature Range: | -50 - 80 °C / -58 - 176 °F |
Supplier Product: | M8/M12 Cable Assemblies |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/07/2023 | PCN-23-171653 - Obsolete with replacement. we hereby inform you about the discontinuance of below M12 cordsets which will be replaced by the already existing set of products mentioned below. Substitute products are performing according to TE specifications. TE will start with immediate effect to actively promote and recommend the usage of the substitute parts. LTB 7/7/23 |
Download |
07/07/2023 | PCN-23-171653b - Obsolete with replacement. we hereby inform you about the discontinuance of below M12 cordsets which will be replaced by the already existing set of products mentioned below. Substitute products are performing according to TE specifications. TE will start with immediate effect to actively promote and recommend the usage of the substitute parts. LTB 7/7/23 |
Download |