K10P-11AT5-120
K10P-11AT5-120=K10/K20
Enhance the efficiency of your electrical system with the K10P-11AT5-120 Power Relay. This high-performance relay features a contact arrangement of 2 Form C (CO), ensuring reliable switching in various applications. With an amperage of 15 A and contact voltage of 120 VAC, it delivers robust power handling capabilities. The Silver Cadmium Oxide (AgCdO) contact material guarantees optimal conductivity and longevity. Operating within a wide temperature range of -45 to 70 °C, it is suitable for diverse environments. With RoHS compliance and a durable panel mount bracket, this relay is a dependable solution for your power control needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | K10P-11AT5-120 |
Amperage: | 15 A |
Mount Type: | Bracket, Panel Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Number of Poles: | 2 |
Coil Resistance: | 3900 Ω |
Coil Voltage: | 120 VAC |
Contact Voltage: | 120 VAC |
Operating Temperature Range: | -45 - 70 °C |
Contact Arrangement: | 2 Form C (CO) |
Part Aliases: | K10P-11AT5-120 |
SKU: | AMP3-1393144-3 |
series: | Potter & Brumfield K10 |
Product Weight: | 51 g / 1.799 oz |
Contact Current Class: | 10 - 20 A / 16 A |
Terminal Type: | Quick Connect / Solder |
Product Height: | 42.7 mm / 1.681 in |
Height Class (Mechanical): | 40 - 50 mm |
Product Length: | 27.6 mm / 1.087 in |
Length Class (Mechanical): | 25 - 30 mm |
Product Width: | 21.7 mm / .854 in |
Width Class (Mechanical): | 20 - 25 mm |
Coil Magnetic System: | Monostable, AC |
Coil Power Rating Class: | 1 - 2 VA |
Coil Power Rating AC: | 1.35 VA |
Coil Special Features: | UL Coil Insulation Class B |
Contact Switching Load (Min): | 300mA @ 12V |
Actuating System: | AC |
Contact Limiting Breaking Current: | 15 A |
Contact Limiting Continuous Current: | 15 A |
Contact Limiting Making Current: | 15 A |
Contact Limiting Short-Time Current: | 15 A |
Insulation Initial Resistance: | 1000 MΩ |
Insulation Initial Dielectric Between Adjacent Contacts: | 1500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class: | 1000 - 1500 V |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 1500 V / 1500 Vrms |
Power Relay Type: | Industrial Panel Plug-In |
Environmental Ambient Temperature (Max): | 70 °C / 158 °F |
Environmental Ambient Temperature Class: | 50 - 70 °C |
Environmental Category of Protection: | RTI |
Supplier Product: | Power Relays |
Part Alias: | 3-1393144-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |