2274000-1

ZSFP+ 1X1 CAGE ASSEMBLY PRESSFIT WITH LP

Elevate your high-speed connectivity with this ZSFP+ 1X1 Cage Assembly. Featuring a durable Through Hole - Press-Fit termination method, it ensures secure and reliable performance. Designed for optimal data transfer, it supports speeds of up to 32 Gb/s. With a single port configuration, it offers versatile connectivity options. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice. Perfect for demanding applications, this Cage Assembly is a crucial component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2274000-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:32 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2274000-1
Lightpipe Style:Standard
Lightpipe Configuration:Dual Round
Lightpipe Profile:Standard
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:3 mm / .118 in
Cage Material:Nickel Silver Alloy
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:zSFP+ SMT Connector
Pluggable I/O Applications:zSFP+ Thermally Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:EMI Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Single
Form Factor:zSFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: