Enhance your connectivity with this 50-position Plug Kit from our CHAMP Docking Connectors series. Designed for secure and reliable performance, this kit features a shielded, screw-lock mechanism and a durable thermoplastic housing in sleek black. With a 1A amperage rating, it's suitable for signal applications, offering optimal conductivity for both solid and stranded wires. Its versatile cable mount design accommodates round jacketed cables or discrete wires, with a 180° exit angle for easy installation. Crafted with high-quality copper alloy contacts and carbon steel shielding, it ensures robust protection against interference. Ideal for a wide range of industrial and commercial uses, this connector kit guarantees seamless connectivity in any environment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2274027-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A, .5 A
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Pitch:.085 in, 2.16 mm
Kit Type:Connector Kit
Cable Diameter:.35 - .625 in, 8.89 - 15.88 mm
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
GPL:341
Profile:Standard
Shield Material:Carbon Steel
Packaging:Individual Kit
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:Yes
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1284
Connector System:Cable-to-Cable
Connector Product Type:Kit
Mating Connector Lock:With
Cable Exit Angle:180°
Housing Color Dot Designation:Black
Protective Cover:Without
Slot Type:B
Part Aliases:2274027-1
SKU:AMP2274027-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: