2274086-1

Cage Assy 1x2 Behind Bezel Gasket QSFP28

Enhance your standard electronic setups with the Cage Assy 1x2 Behind Bezel Gasket for QSFP28 interfaces. Designed for board mount installation with through hole press-fit termination, this assembly ensures secure connections in high-speed data applications. With UL 94V-0 flammability standard compliance and elastomeric gasket EMI/RFI protection, it guarantees safety and data integrity. Featuring a 1x2 port matrix configuration and tail length of 2.2mm (.086 in), it's ideal for signal transmission on printed circuit boards with .057in (1.45mm) thickness. Packaged in a convenient box and tray, the Cage Assy is RoHS compliant and ready for integration into your systems, offering the reliability and performance you need.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2274086-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.086 in, 2.2 mm
Packaging:Box & Tray
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.057 in, 1.45 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage
Cage Type:Ganged
Rear EONs Per Port Column:1
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2274086-1
SKU:AMP2274086-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: