Enhance your connectivity with our high-performance BNC Solder Receptacle Jack. Crafted with durability in mind, this panel-mount connector features a sturdy zinc body with nickel plating, suitable for a wide operating temperature range from -65 to 165°C (-85 to 329°F). Designed for seamless solder termination, it ensures reliable signal transmission with its phosphor bronze contacts plated in tin. With an impedance of 50Ω and an operating frequency of 4 GHz, this connector is ideal for demanding RF applications. Its bayonet coupling mechanism guarantees secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your RF coaxial connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 227754-1
Connector Type:BNC
Gender:Jack
Mount Type:Panel Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Tin
Impedance:50 Ω
Operating Frequency:4 GHz
Body Material:Zinc
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Body Finish:Plated
Body Plating Material:Nickel
Panel Attachment Style:Front Mount
Coupling Type:Bayonet
SKU:AMP227754-1
Body Shape:Circular
Cable Connector Orientation:Straight
Body Insulation:Without
Number of Positions:1
Number of Coaxial Contacts:1
RF Connector Center Contact Underplating Material:Nickel
Panel Thickness (Recommended):1.17 - 3.18 mm / .046 - .125 in
RF Connector Mated Outer Diameter (Approximate):14.529 mm / .572 in
RF Contact Captivation Method:Solder
Detent:With
PCB Mount Retention:Without
Dielectric Material:VALOX
Additional Features:Hardware Included
Grade:Commercial
Connector and Contact Terminates To:Wire & Cable
Connector System:Cable-to-Panel
Sealable:No
Supplier Product:RF Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: