AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2286981-1
Series:SIM Connectors
Number of Contacts:8
Mount Type:Board Mount
Maximum Operating Temperature:85 °C
Pitch:1.1 mm
Compatible Card Type:Smart Card
SKU:AMP2286981-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: