2287452-2
56POS,MIXED,REC HSG,025,090, CODE B,ASSY
Introducing our Multilock Connector System, designed for seamless integration in automotive applications. This housing, compatible with female terminals, boasts six rows with four positions each, offering a total of 56 connections for signal transmission. With a pitch of 4mm (.157 in) and various row spacings, including .118 in and 5mm, it provides versatility in assembly. Crafted from durable PBT, it ensures reliability in harsh environments, with an operating temperature range of -40 to 125°C (-40 to 257°F). The integrated polarization feature guarantees proper mating, while the 180° cable exit angle facilitates easy installation. Measuring 1.87 inches in length and 1.18 inches in width, with a height of 32.9mm (1.29 in), this connector system is compact yet efficient. Its black body color adds a sleek finish, perfect for automotive applications. Trust in its serviceability and hybrid connector capabilities for seamless performance in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2287452-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 4, 6 |
Pitch: | .087 in, .157 in, 2.2 mm, 4 mm |
Row Spacing: | .118 in, .196 in, 3 mm, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 56 |
GPL: | N18 |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M155 |
Connector System: | Wire to Wire |
Length: | 1.87 in |
Cable Exit Angle: | 180° |
Height: | 1.29 in, 32.9 mm |
Width: | 1.18 in, 30.1 mm |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2287452-2 |
SKU: | AMP2287452-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |