2287652-1
1X1 QSFP 1 DEGREE TILT
Enhance your high-speed connectivity with this QSFP/QSFP+ Board Mount cage assembly. Featuring a single port with Through Hole - Press-Fit termination, it ensures secure and reliable signal transmission. Compliant with UL 94V-0 flammability standards, this assembly guarantees safety and quality. Operating efficiently in a temperature range, it is suitable for standard applications. With a tin-plated PCB contact for optimal conductivity, it offers seamless integration into your circuit. The ganged cage type and 1 x 1 port matrix configuration make it versatile for diverse setups. Complete with a 2.2mm tail length and packaging in a Box & Tray, this assembly is a convenient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2287652-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | , |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
Cage Type: | Ganged |
Rear EONs Per Port Column: | 2 |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2287652-1 |
SKU: | AMP2287652-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |