Enhance signal transmission in your electronic assemblies with the STRADA Whisper 3.9mm SW PIR/DPO RA ASSY. This high-performance connector features a durable LCP housing and a copper alloy construction, ensuring reliability in demanding environments. With 128 signal positions and an impedance of 85Ω, it supports high-speed data transfer up to 56 Gb/s. The press-fit termination method offers secure PCB attachment, while the right-angle mount orientation allows for space-efficient installation. RoHS compliant and operating temperature range of -55 to 105°C, this connector is suitable for various applications requiring efficient board-to-board connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2287841-1
Series: STRADA Whisper 3.9mm
Amperage: .4 A
Connector Type: Header
Gender: Header
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 8
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .154 in, 3.9 mm
Voltage: 80 V AC, 80 V DC
Contact Type: Pin
Contact Length: .172 in, 4.38 mm
Row Spacing: .098 in, 2.5 mm
Impedance: 85 Ω
PCB Hole Diameter: .039 in, 1 mm
Number of Pairs: 64
Number of Positions: 128
Data Rate: 56 Gb/s
Housing Color: Black
Mount Orientation: Right Angle
Termination Type: Without
Module Type: Center
GPL: Z82
Shield Material: Copper Alloy
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold Flash over Palladium Nickel
PCB Retention: With
PCB Thickness (Recommended): .039 in, 1 mm
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L803
Number of Columns: 8
Number of Signal Positions: 128
Preloaded: Yes
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector System: Board to Board
UL Agency Certification: E28476
Contact Termination Plating: Tin
Stackable: No
Connector Product Type: Connector
Pairs Per Column: 12, 8
Contact Style: Press-Fit
Board to Board Configuration: Orthogonal
Mating Retention: Without
PCB Mount Alignment Type: Action/Compliant Tail
Make First / Break Last: Yes
Shroud Type: Fully
Post Type: Through Hole - Press-Fit
Type: 3.99 mm Whisper
Number of Ground Positions: 72
Guide Hardware: Without
Durability Rating (Cycles): 200 Cycles
Signal Arrangement: Differential
Voltage Rating (UL): 80 V AC
Part Aliases: 2287841-1
SKU: AMP2287841-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: