2274730-1

Heilind Number:AMP2274730-1
Manufacturer:TE Connectivity
Manufacturer Number:2274730-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SW RA RCP ASM, 8P, 8C, 85O, PIC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2274730-1
Series:STRADA Whisper 3.9mm
Amperage:.4 A
Connector Type:Receptacle
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:80 V AC, 80 V DC
Contact Type:Socket
Contact Length:21.3 mm
Row Spacing:.154 in, 3.9 mm
Impedance:85 Ω
PCB Hole Diameter:.039 in, 1 mm
Number of Pairs:64
Number of Positions:64
Data Rate:56 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
Termination Type:Without
GPL:Z82
Shield Material:Copper Alloy
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
PCB Retention:With
PCB Thickness (Recommended):.039 in, 1 mm
Connector Height:20.7 mm, .815 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M284
Number of Columns:8
Number of Power Positions:64
Number of Signal Positions:64
Preloaded:No
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:.852 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4, 6
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Mating Retention:Without
PCB Mount Alignment Type:Action/Compliant Tail
Make First / Break Last:No
Shroud Type:No
Post Type:Through Hole - Press-Fit
Type:3.99 mm Whisper
Number of Ground Positions:72
Guide Hardware:Without
Durability Rating (Cycles):200 Cycles
Signal Arrangement:Differential
Voltage Rating (UL):80 V AC
Material Flammability Standard:UL 94V-0
Part Aliases:2274730-1
SKU:AMP2274730-1

Detailed Description

Introducing the STRADA Whisper 3.9mm SW RA RCP ASM, a high-performance board-to-board connector designed for signal transmission. With a sleek black housing made of LCP for durability and UL 94V-0 flammability standard compliance, this connector ensures reliable connectivity in demanding environments. Featuring 64 signal positions and 72 ground positions, it's ideal for high-speed data applications, with a data rate of 56 Gb/s and impedance of 85 Ω. The press-fit termination method and copper alloy contacts with gold flash plating offer secure and efficient signal transmission up to 80 V AC/DC. With a right-angle mount orientation and action/compliant tail PCB retention type, installation is easy and secure. This connector, RoHS compliant and rated for a wide operating temperature range, is perfect for a variety of industrial and commercial applications where high-speed data transfer is critical.