1670144-2

MCON 1.2 CB REC SRC AU

Enhance the performance of your automotive, truck, bus, or off-road vehicle with our MCON 1.2 CB REC SRC AU connector. Engineered for durability and efficiency, this terminal features a clean body design and F-crimp type for secure and reliable connections. With a wide operating temperature range of -40 to 150°C (-40 to 302°F) and RoHS compliance, it ensures optimal functionality in various environmental conditions while meeting stringent regulatory standards. Suitable for wire sizes ranging from 0.5 to 0.75 mm², it offers flexibility in installation. Trust in our high-quality automotive connectors to power your vehicle's performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1670144-2
Amperage:11.75 A
Termination Method:Crimp
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1670144-2
series:MCON Interconnection System
Interface Plating:Gold (Au)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.3 - 1.9 mm / .051 - .075 in
Wire Size Search:18 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: