2289523-3

2POS, MCON 1.2 CB REC 2p TL UNSEALED

Introducing the MCON Interconnection System, a crucial component for seamless connectivity in automotive applications. This housing, designed for female terminals, boasts a single row with a 4mm (.157 in) pitch, ensuring efficient signal transmission. Constructed with durable polyamide, it offers reliability in demanding environments. Featuring two positions and a 180° cable exit angle, it's perfect for wire-to-wire connections. The integrated locking feature provides added security, while the green body color adds a touch of visibility. Despite its compact dimensions (.332 x .374 x .825 in), it's robust and serviceable. RoHS compliant and capable of connector position assurance, this accessory is essential for automotive connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2289523-3
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N14
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M130
Connector System: Wire to Wire
Length: .332 in
Cable Exit Angle: 180°
Height: .374 in, 9.5 mm
Width: 20.98 mm, .825 in
Mating Tab Width: .047 in, 1.2 mm
Body Color: Green
Serviceable: No
Connector Code : C
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2289523-3
SKU: AMP2289523-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: