2291579-1

ZSFP+ 1X1 CAGE ASSEMBLY,PCI, PRESS-FIT,

Enhance your connectivity with our ZSFP+ 1X1 CAGE ASSEMBLY,PCI, PRESS-FIT. This high-speed solution boasts a data rate of 32 Gb/s, making it ideal for demanding applications. With Through Hole - Press-Fit termination method and a single port design in a 1 x 1 matrix configuration, it offers efficient and reliable performance. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this Cage Assembly is suited for diverse environments. Trust in its quality as a supplier product under the SFP/SFP+/zSFP+ family, ensuring compatibility and durability. Meeting industry standards, it is a crucial component for your connectivity needs. Upgrade your systems with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2291579-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:32 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2291579-1
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:3 mm / .118 in
Cage Material:Nickel Silver Alloy
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:zSFP+ SMT Connector
Pluggable I/O Applications:zSFP+ Thermally Enhanced
Included Lightpipe:No
EMI Containment Feature Type:EMI Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Single
Form Factor:zSFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: