2292801-2
AS16 BACKSHELL, 8P PLUG, NC20
Enhance the durability and functionality of your AMPSEAL 16 connectors with the AS16 BACKSHELL. Designed for 8P plugs in NC20 configurations, this sleek black accessory not only offers strain relief but also ensures optimal performance in industrial and commercial transportation applications. Crafted from UL 94V-0 rated polyamide, it guarantees high-quality and safe operation in a wide temperature range from -40 to 125°C (-40 to 257°F). With a 180° cable exit angle and RoHS compliance, it's the perfect choice for secure wire-to-device connections in automotive settings. Upgrade your connector system with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2292801-2 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292801-2 |
SKU: | AMP2292801-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |