2292861-2
AS16 BACKSHELL, 3P CAP, NC12
Enhance your automotive connector system with the AS16 BACKSHELL, featuring a durable 3P CAP design in sleek Black. Part of the AMPSEAL 16 series, this essential accessory ensures secure cable management with its included Strain Relief. Crafted from high-quality Polyamide meeting UL 94V-0 flammability standards, it guarantees reliable performance even in demanding industrial and commercial transportation environments. With 180° cable exit angle and operating temperature range of -40 to 125°C (-40 to 257°F), it's the perfect solution for your connectivity needs. Rest assured, this product is RoHS compliant, making it a sustainable choice for your projects. Elevate your automotive connectors with the AS16 BACKSHELL, a must-have for efficient and safe wiring solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2292861-2 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 3 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292861-2 |
SKU: | AMP2292861-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |