2292862-1
AS16 BACKSHELL, 4P CAP, SMOOTH EXIT
Enhance your automotive connector setup with the AS16 Backshell, featuring a sleek black design and a four-position cap for seamless connectivity. Crafted from durable polyamide with a UL 94V-0 flammability standard, this accessory ensures reliability in industrial and commercial transportation applications. The included strain relief offers added protection, while the 180° cable exit angle allows for flexible installation. Part of the AMPSEAL 16 series, this backshell is designed for high performance in demanding environments, with an operating temperature range of -40 to 125°C (-40 to 257°F). ROHS compliant for environmental responsibility, it's an essential component for your wire-to-device connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2292862-1 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 4 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292862-1 |
SKU: | AMP2292862-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |