2292862-2
AS16 BACKSHELL, 4P CAP, NC16
Enhance your automotive connector setup with the AS16 Backshell, featuring a 4P cap for secure connections in demanding environments. Designed for use with the AMPSEAL 16 series, this accessory ensures reliable performance with its included strain relief. Crafted from durable polyamide material meeting UL 94V-0 flammability standards, it guarantees safety and longevity. Suitable for industrial and commercial transportation applications, this essential component (product code M227) offers a cable exit angle of 180° and operates flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). Rest easy knowing it complies with RoHS regulations, making it an environmentally friendly choice for your connectivity needs. Elevate your wire-to-device connections with this high-quality backshell.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2292862-2 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 4 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292862-2 |
SKU: | AMP2292862-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |