Enhance the durability and functionality of your AS16 connector with the AMPSEAL 16 Backshell. Designed for a seamless fit, this black backshell features a 6P cap with NC12 specifications, ensuring reliable performance in industrial and commercial transportation environments. The included strain relief offers added protection, while the polyamide body meets UL 94V-0 flammability standards for peace of mind. With a cable exit angle of 180°, this accessory is perfect for wire-to-device connections. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's a dependable choice for automotive applications. Rest assured of its compliance with RoHS standards. Elevate your connector setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292863-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:6
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292863-3
SKU:AMP2292863-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: