2292864-1

AS16 BACKSHELL, 8P CAP, SMOOTH EXIT

Enhance the connectivity of your automotive applications with the AS16 Backshell. Designed for seamless integration, this 8P Cap ensures a secure and smooth exit for cables. Crafted from durable Polyamide with a UL 94V-0 flammability standard, it guarantees reliability in industrial and commercial transportation environments. Featuring strain relief for added protection, it can withstand operating temperatures ranging from -40 to 125°C (-40 to 257°F). With RoHS compliance and a focus on quality, this backshell is essential for maintaining optimal performance in automotive connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2292864-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:8
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2292864-1
SKU:AMP2292864-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: