2292864-3
AS16 BACKSHELL, 8P CAP, NC16
Enhance your automotive connectors with the AS16 Backshell featuring a black Polyamide construction for durability. Designed for the AMPSEAL 16 series, this accessory includes strain relief for optimal cable management. With a UL 94V-0 flammability standard, it ensures safety in industrial and commercial transportation settings. The 180° cable exit angle offers flexibility in installation. Operating reliably in a wide temperature range from -40 to 125°C (-40 to 257°F), it guarantees performance in diverse environments. Stay compliant with RoHS regulations while upgrading your wire-to-device connector system with the AMP2292864-3 Backshell.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2292864-3 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292864-3 |
SKU: | AMP2292864-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |