2292865-1
AS16 BACKSHELL, 12P CAP, SMOOTH EXIT
Enhance the connectivity of your AMPSEAL 16 series with the AS16 Backshell. This essential accessory, featuring a 12P cap for secure connections, ensures smooth cable exits in industrial and commercial transportation applications. Crafted from UL 94V-0 rated polyamide, it guarantees reliable performance even in harsh conditions, with an operating temperature range of -40 to 125°C (-40 to 257°F). The strain relief included offers added protection, while its sleek black design complements any setup. RoHS compliant and lead-free, this backshell prioritizes both performance and environmental responsibility. Perfect for wire-to-device connections, it's a must-have in automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2292865-1 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 12 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292865-1 |
SKU: | AMP2292865-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |