2294408-2

ZSFP+ 1X8 CAGE ASSY, PRESS-FIT, LP, HS

Enhance your network connectivity with our ZSFP+ 1X8 CAGE ASSY, featuring a low-profile design and high-speed performance. This Press-Fit assembly boasts eight ports for seamless data transmission at a blazing 32 Gb/s rate. With a 1 x 8 port matrix configuration, it optimizes connectivity in any setup. Operating smoothly in a wide temperature range from -40 to 85°C (-40 to 185°F), this Through Hole assembly ensures reliable performance even in challenging environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, it's the perfect choice for high-speed IO connectivity needs. Elevate your network infrastructure with this premium Cage Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2294408-2
Termination Method:Through Hole - Press-Fit
Number of Ports:8
Data Rate:32 Gb/s
Port Matrix Configuration:1 x 8
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2294408-2
Heat Sink Finish:Electroless Nickel
Heat Sink Style:Pin
Heat Sink Height:4.2 mm / .165 in
Heat Sink Height Class:PCI
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver Alloy
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:zSFP+ SMT Connector
Included Lightpipe:No
EMI Containment Feature Type:EMI Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:zSFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: