2295787-7
STD TIMER PLUG HSG 7P W/EXT.LOCKING
Enhance power connectivity with this Standard Timer Plug Housing, featuring a 7-position design for efficient wiring organization. With a high amperage rating of 16A, it ensures reliable performance in various applications. The included locking mechanism provides extra security, while the crimp termination method offers easy installation. Its durable construction and wide operating temperature range make it suitable for use in harsh environments. RoHS compliant, it meets stringent environmental standards, guaranteeing both performance and sustainability. Upgrade your connectivity setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2295787-7 |
Amperage: | 16 A |
Connector Type: | Housing |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Number of Positions: | 7 |
Housing Color: | Natural |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power |
Connector System: | Wire to Board |
Mating Retention: | With |
Connector and Housing Type: | Plug |
SKU: | AMP2295787-7 |
series: | RAST 5D |
Mating Retention Type: | Locking Latch |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |