2302481-3

PIN CONN CVR ASSY,2POS,AMPSEAL 16,90 DEG

Enhance the durability and performance of your automotive connections with this Pin Conn Cover Assembly. Designed for AMPSEAL 16 series connectors, this 2-position backshell accessory features a 90-degree cable exit angle for efficient installation in tight spaces. Crafted from black Polyamide with UL 94V-0 flammability standard compliance, it ensures reliable operation even in harsh environments. The strain relief included further safeguards against cable damage, making it ideal for industrial and commercial transportation applications. With an operating temperature range of -40 to 125°C (-40 to 257°F) and RoHS compliance, this assembly guarantees quality and longevity. Upgrade your wire-to-device connector system with this essential component, packaged conveniently for easy use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302481-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:2
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302481-3
SKU:AMP2302481-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: