2302482-1
PIN CONN CVR ASSY,3POS,AMPSEAL 16,90 DEG
Easily secure and protect your connections with this Pin Connector Cover Assembly. Designed for automotive applications, it features a 3-position AMPSEAL 16 connector with a 90-degree angle for efficient cable routing. The black Polyamide body is not only durable but also meets UL 94V-0 flammability standards for added safety. Complete with a strain relief for extra protection, this assembly ensures reliable performance in harsh environments. Suitable for industrial and commercial transportation, it operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Ideal for wire-to-device connections, this accessory is RoHS compliant, making it an environmentally friendly choice for your automotive needs. Packaged in a convenient bag/box, it's ready for easy installation. Elevate your connectivity with this AMPSEAL 16 series connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2302482-1 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 3 |
GPL: | N41 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 90° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2302482-1 |
SKU: | AMP2302482-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |