2302482-2

PIN CONN CVR ASSY,3POS,AMPSEAL 16,90 DEG

Upgrade your automotive connections with this PIN CONN CVR ASSY, featuring a sleek black design and durable Polyamide construction. Designed for the AMPSEAL 16 series, this 3-position connector assembly includes a convenient 90-degree cable exit angle, perfect for tight spaces in industrial and commercial transportation settings. With UL 94V-0 flammability standard compliance and a strain relief included, it ensures both safety and reliability. Operating smoothly in a wide temperature range from -40 to 125°C (-40 to 257°F), this assembly is essential for secure wire-to-device connections. Packaged in a bag/box for convenience and fully RoHS compliant, it's a responsible choice for your automotive connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302482-2
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:3
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302482-2
SKU:AMP2302482-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: