2302482-3

PIN CONN CVR ASSY,3POS,AMPSEAL 16,90 DEG

Enhance the durability and performance of your automotive connections with this 3-position AMPSEAL 16 Pin Connector Cover Assembly. Crafted with a 90-degree cable exit angle and a black Polyamide body material that meets UL 94V-0 flammability standards, this accessory ensures reliable operation in even the harshest conditions. Complete with a strain relief for added protection, it is ideal for industrial and commercial transportation applications. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 257°F), this accessory guarantees seamless functionality. Packaged in a convenient bag/box, it is a must-have for any automotive wiring project. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your connector needs. Elevate your automotive connectivity with this essential backshell accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302482-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:3
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302482-3
SKU:AMP2302482-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: