2302484-1

PIN CONN CVR ASSY,6POS,AMPSEAL 16,90 DEG

Enhance the durability and performance of your automotive connections with our PIN CONN CVR ASSY. Designed for seamless integration, this assembly features a 6POS configuration in the AMPSEAL 16 series, ensuring secure and reliable connectivity. The 90-degree angle of the AMPSEAL 16 backshell allows for convenient cable exit, while the included strain relief provides added protection. Crafted from high-quality Polyamide with a UL 94V-0 flammability standard, this assembly guarantees safety and longevity in industrial and commercial transportation applications. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it meets RoHS compliance standards for environmentally conscious manufacturing. Upgrade your wire-to-device connector system with this essential accessory, packaged for convenience in a bag/box.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302484-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:6
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302484-1
SKU:AMP2302484-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: