2302484-2
PIN CONN CVR ASSY,6POS,AMPSEAL 16,90 DEG
Enhance the connectivity of your automotive applications with this AMPSEAL 16 Backshell Assembly. Designed for optimal performance, this black connector cover features a 90-degree cable exit angle and a strain relief component, providing secure attachment and protection. With a body made of durable polyamide that meets UL 94V-0 flammability standards, it ensures reliability in harsh operating conditions. Suitable for industrial and commercial transportation use, this assembly is essential for maintaining seamless wire-to-device connections. With six positions available and an operating temperature range from -40 to 125°C (-40 to 257°F), it offers versatility and durability. Compliant with RoHS standards, it guarantees environmentally friendly practices. Perfect for automotive connector accessories, this assembly comes packaged in a convenient bag/box for easy handling. Upgrade your connectivity solutions with this high-quality AMPSEAL 16 Backshell Assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2302484-2 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 6 |
GPL: | N41 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 90° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2302484-2 |
SKU: | AMP2302484-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |