2302485-3

PIN CONN CVR ASSY,8POS,AMPSEAL 16,90 DEG

Enhance your automotive connector setup with this essential PIN CONN CVR ASSY. Designed for optimal functionality, this 8-position backshell accessory from the AMPSEAL 16 series ensures secure connections in industrial and commercial transportation settings. Crafted from durable black Polyamide with a UL 94V-0 flammability standard, it guarantees reliable performance even in harsh environments. The 90-degree cable exit angle and included strain relief provide added convenience and protection. With an operating temperature range of -40 to 125°C (-40 to 257°F), this accessory is built to withstand extreme conditions. Perfect for wire-to-device connections, it's a must-have for any automotive professional looking to improve their connector system. Rest assured of its compliance with RoHS standards, making it both efficient and environmentally friendly. Upgrade your setup with this high-quality automotive connector accessory, essential for seamless operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302485-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:8
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302485-3
SKU:AMP2302485-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: