2302492-2
SOC CONN CVR ASSY,4POS,AMPSEAL 16,90 DEG
Enhance your automotive connector assembly with this essential SOC CONN CVR ASSY. Designed for AMPSEAL 16 series connectors, this black backshell features a 90-degree cable exit angle for optimal routing. Crafted from high-quality Polyamide with a UL 94V-0 flammability standard, it ensures durability and safety in industrial and commercial transportation applications. The included strain relief offers added protection, while the 4-position configuration caters to various wiring needs. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this accessory, packaged in a convenient bag/box, guarantees reliable performance. Ensure compliance with RoHS regulations and elevate your connectivity setup with this M227 product.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2302492-2 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 90° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2302492-2 |
SKU: | AMP2302492-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |