2302492-3
SOC CONN CVR ASSY,4POS,AMPSEAL 16,90 DEG
Enhance the durability and functionality of your automotive connectors with this 4-position SOC CONN CVR ASSY from the AMPSEAL 16 series. Designed for optimal performance in industrial and commercial transportation applications, this black backshell accessory features a 90-degree cable exit angle for convenient installation. Crafted from UL 94V-0 rated Polyamide, it ensures reliable protection and strain relief for your connections. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this essential component is RoHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your wire-to-device connector system with this high-quality accessory, packaged for convenience in a bag or box.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2302492-3 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 90° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2302492-3 |
SKU: | AMP2302492-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |