2302494-2
SOC CONN CVR ASSY,8POS,AMPSEAL 16,90 DEG
Enhance the connectivity of your automotive systems with our SOC CONN CVR ASSY. Designed for seamless integration, this AMPSEAL 16 series accessory features a durable black Polyamide body with a UL 94V-0 flammability standard. With eight positions and included strain relief, it ensures secure and reliable connections in a wide operating temperature range from -40 to 125°C (-40 to 257°F). Perfect for industrial and commercial transportation applications, this 90° cable exit angle backshell is RoHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your wire-to-device connections with ease and confidence.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2302494-2 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 90° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2302494-2 |
SKU: | AMP2302494-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |