2302495-1

SOC CONN CVR ASSY,12 P,AMPSEAL 16,90 DEG

Enhance the connectivity of your automotive components with this 90-degree SOC CONN CVR ASSY. Designed for 12 positions, this AMPSEAL 16 series backshell ensures secure and efficient wire-to-device connection. Crafted from UL 94V-0 rated Polyamide, it guarantees durability and safety in industrial and commercial transportation applications. The integrated strain relief offers added protection, while the sleek black finish adds a professional touch. With an operating temperature range of -40 to 125 °C (-40 to 257 °F), this accessory is built to withstand harsh environmental conditions. RoHS compliant and conveniently packaged in a bag/box, it's the perfect solution for your automotive connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302495-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:12
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302495-1
SKU:AMP2302495-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: