2302495-2

SOC CONN CVR ASSY,12 P,AMPSEAL 16,90 DEG

Enhance the connectivity of your automotive systems with this SOC CONN CVR ASSY. Crafted for durability, this AMPSEAL 16 series backshell features a 90-degree cable exit angle for convenient installation. Its Polyamide body material ensures robust performance, meeting UL 94V-0 flammability standards for safety. With 12 positions, it offers ample connection options, while the included strain relief guarantees secure and reliable operation in challenging environments. Ideal for industrial and commercial transportation applications, this accessory, coded N41, is RoHS compliant and designed to withstand temperatures ranging from -40 to 125°C (-40 to 257°F). Packaged in a bag/box, it is ready for integration into your projects, whether in the automotive sector or beyond. Upgrade your connectivity solutions with this essential wire-to-device connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302495-2
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:12
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302495-2
SKU:AMP2302495-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: