2302789-2
VERTRECASSY,CENTER,MULTIGIG RT3
Elevate your connectivity with the VERTRECASSY, CENTER, a vital component in the MULTIGIG RT 3 series. This high-performance receptacle, designed for board mount installation, features a robust construction with LCP - GF housing material, ensuring durability in demanding environments. With 144 positions spread across 9 rows, each accommodating 100 Ω impedance, it's perfect for power and signal applications. Keyed mating alignment and a vertical mount orientation provide secure and efficient connectivity. RoHS compliant, this motherboard connector is ideal for aerospace, defense, and marine industries. Experience seamless data transmission with the VERTRECASSY, CENTER.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302789-2 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Backplane (Receptacle) |
Gender: | Receptacle |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 in, 1.8 mm |
Impedance: | 100 Ω |
Number of Positions: | 144 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X943 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Connector Product Type: | Motherboard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Vertical |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Part Aliases: | 2302789-2 |
SKU: | AMP2302789-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |