2304452-1

RECEPTACLE COVER WITH GASKET,CFP2 1X1

Enhance the durability and performance of your CFP2 1x1 interface with our Receptacle Cover with Gasket. Designed for seamless integration, this accessory ensures optimal connectivity at data rates of up to 25 Gb/s. Its sealable construction provides added protection, making it ideal for a range of high-speed applications. With a focus on quality and compliance, this cover is RoHS certified, guaranteeing its environmental responsibility. Upgrade your setup with this essential component for reliable and efficient operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2304452-1
Accessory Type:Receptacle Cover
Data Rate:25 Gb/s
Interface:CFP2
GPL:J8B
Port Matrix Configuration:1 x 1
Sealable:Yes
GPL Description:Data and Devices
Product Code:L322
Connector Product Type:Accessory
ECCN:EAR99
Cage Type:1x1
Part Aliases:2304452-1
SKU:AMP2304452-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: