2305018-2

USB TYPE C, REC IPX8 ON BOARD DUAL SMT

Enhance your device connectivity with this USB Type C receptacle, featuring IPX8-rated protection for reliable usage in challenging environments. Designed for seamless integration onto circuit boards with dual SMT terminations, this connector ensures secure and efficient power and signal transmission. The high-temperature thermoplastic housing, in sleek black, offers durability and longevity, while the gold over nickel contact plating guarantees optimal conductivity. With a USB 3.1 Gen 2 interface and a maximum contact amperage of 5A, it facilitates high-speed data transfer and efficient power delivery. Operating flawlessly in temperatures ranging from -30 to 85°C, this connector is versatile and reliable for various applications. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. With a mating cycle of 10,000, it ensures long-term performance, making it an essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2305018-2
Gender:Receptacle
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Surface Mount
IP Rating:IPX8
Shell Plating:Nickel
Orientation:Right Angle
USB Type:C
USB Version:3.1 Gen 2
Mount Location:Top
Contact Amperage:5 A
Housing Color:Black
Termination Type:Surface Mount
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .75 µm
Mating Cycles:10000
PCB Retention Type:SMT + Through Hole
Sealable:Yes
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Industry Standard:IEC
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Locking Feature:Without
Part Aliases:2305018-2
SKU:AMP2305018-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/18/2023PCN-23-183366 - Feature change. Notch feature ( shell) removedDownload
05/14/2019E-19-000013 - Product Improvement. There have been no changes to the existing parts, this is only add recommended opening dimensions of case mating area with sealing ring. Download