2305186-1

44POS,PR SPRNG CONTACT,REC HSG ASSY,SLD

Enhance your automotive connectivity with this MCP Connector System, designed for durability and performance in demanding environments. Featuring a sleek gray housing with an IP67 rating, it ensures reliable operation even in harsh conditions. With 44 positions spread across 2 rows, it offers ample connectivity options for your vehicle. The 2.5mm pitch and 180° cable exit angle provide flexibility in installation, while its robust construction makes it ideal for use in automotive, truck, bus, and off-road applications. Upgrade your connector system today for seamless and efficient operation on the road.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2305186-1
Color: Gray
Series: AMP MCP Connector System
Number of Rows: 2
Pitch: .098 in, 2.5 mm
IP Rating: IP67
Number of Positions: 44
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP2305186-1
Body Material: PA GF
Height: 26.1 mm / 1.027 in
Length: 79.9 mm / 3.15 in
Width: 87.95 mm / 3.463 in
Operating Voltage: 12 VAC
Nominal Voltage Architecture: 12 V
UL Flammability Rating: UL 94-HB
Terminal Position Assurance: Yes
Serviceable: Yes
Connector Style: Housing for female terminals
Strain Relief: No
Connector System: Wire-to-Board / Wire-to-Device
Sealable: Yes
Hybrid Connector: No
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -40 - 105 °C / -40 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: