2305810-1
CERTI-CRIMP II SAHT ASSEMBLY
The CERTI-CRIMP II SAHT ASSEMBLY tool is a convenient and portable solution for all your crimping needs. This Straight Action Hand Tool features a Fixed In Tool die set, offering precise and reliable performance with every use. Its manual power operation makes it easy to use anywhere, without the need for external power sources. Designed for optimal efficiency, this tool is perfect for professionals and DIY enthusiasts alike. Stay productive and achieve professional results with the CERTI-CRIMP II SAHT ASSEMBLY tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2305810-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP2305810-1 |
Certification: | Yes |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |