2305908-6

SMT TB R/A HEADER, 5.0MM, 6 POS

Introducing the SMT TB R/A HEADER from our Buchanan WireMate TB Series, designed for efficient power distribution in electronic systems. With a right angle mount angle and a pitch of 5mm, this header offers secure PCB mounting for streamlined assembly. Featuring 6 positions and a maximum voltage rating of 300V AC, it is suitable for various applications. The thermoplastic housing in sleek black ensures durability, while the copper alloy contacts with tin plating guarantee reliable conductivity. With a 15A amperage rating and RoHS compliance, this connector is ideal for industrial use, meeting high-quality standards. Join the future of connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2305908-6
Series: Buchanan WireMate TB Series
Amperage: 15 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 6
Housing Color: Black
GPL: K84
Tail Length: .197 in, 5 mm
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2305908-6
SKU: AMP2305908-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: