2305909-8

SMT TB PARALLEL PLUG, 5.0MM, 8 POS

Enhance connectivity with our SMT TB Parallel Plug, designed for seamless integration in your electronic projects. Featuring 8 positions in a single row, this plug ensures efficient power distribution with a maximum amperage of 15A and voltage rating of 300V AC. The thermoplastic housing in sleek black offers durability and insulation, while the copper alloy contacts with tin plating guarantee reliable conductivity. With a pitch of 5mm, this straight block type connector accommodates wire sizes ranging from .13 to 3.31mm² (12-26 AWG), making it versatile for various applications. Rest assured of its compliance with RoHS standards, providing peace of mind for environmentally-conscious projects in the industrial sector. Elevate your wiring setups with the Buchanan WireMate TB Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2305909-8
Series: Buchanan WireMate TB Series
Amperage: 15 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Block Type: Straight
Number of Positions: 8
Housing Color: Black
GPL: K84
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L984
Wire Size: 12 - 26 AWG, .13 - 3.31 mm²
ECCN: EAR99
Mating Angle: Straight
Part Aliases: 2305909-8
SKU: AMP2305909-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: