2305909-9

SMT TB PARALLEL PLUG, 5.0MM, 9 POS

The SMT TB Parallel Plug from the Buchanan WireMate TB Series, a high-performance terminal block for efficient connectivity. With a pitch of 5mm and 9 positions, this straight block features a durable thermoplastic housing in sleek black, ensuring reliable operation in industrial settings. Rated for 15A and 300V AC, it offers secure copper alloy contacts with tin plating, suitable for wire sizes ranging from 12 to 26 AWG. RoHS compliant and suitable for lead-free solder processes, this connector guarantees both performance and environmental responsibility. Perfect for a wide range of applications, from electronics to machinery.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2305909-9
Series:Buchanan WireMate TB Series
Amperage:15 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Straight
Number of Positions:9
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
ECCN:EAR99
Mating Angle:Straight
Part Aliases:2305909-9
SKU:AMP2305909-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: