Enhance your power circuitry with our Mini Herm Assembly in Select Gold. Crafted from high-quality Liquid Crystal Polymer, this surface-mount connector boasts a hermaphroditic contact type, ensuring reliable performance. With UL 94V-0 flammability compliance and a 3A contact amperage, it guarantees safety and efficiency. The natural housing color and compact design make it suitable for various industrial applications. Featuring gold plating on the contact mating area, it offers excellent conductivity. Ideal for board-to-board configurations, this PCB mount connector is a must-have for your electronic projects. Rest assured, it is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this versatile component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2306038-2
Housing Material:Liquid Crystal Polymer
Termination Method:Surface Mount
Pitch:4 mm
Contact Type:Hermaphroditic
Contact Amperage:3 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:3.81 - 7.62 µm
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Product Code:L833
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Co-Planar
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Material Flammability Standard:UL 94V-0
Part Aliases:2306038-2
SKU:AMP2306038-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: